
IR2233JTRPBF | |
|---|---|
DigiKey Part Number | IR2233JPBFTR-ND - Tape & Reel (TR) IR2233JPBFCT-ND - Cut Tape (CT) IR2233JPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2233JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 1200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 90ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead), 32 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 44-PLCC, 32 Leads (16.58x16.58) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,92100 € | 69,21 € |
| 25 | 6,43400 € | 160,85 € |
| 100 | 5,89940 € | 589,94 € |
| 250 | 5,81644 € | 1.454,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,49092 € | 2.745,46 € |
| 1.000 | 5,36452 € | 5.364,52 € |
| 1.500 | 5,30122 € | 7.951,83 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

