IR2214SS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.375
Unit Price: 5,70000 €
Datasheet

Direct


Infineon Technologies
In Stock: 1.990
Unit Price: 5,70000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2214SS

DigiKey Part Number
IR2214SS-ND
Manufacturer
Manufacturer Product Number
IR2214SS
Description
IC GATE DRVR HALF-BRIDGE 24SSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
11.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
24ns, 7ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes