Direct



IR22141SSPBF | |
|---|---|
DigiKey Part Number | IR22141SSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR22141SSPBF |
Description | IC GATE DRVR HALF-BRIDGE 24SSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | IR22141SSPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 1200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 24ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Gate Type IGBT | Supplier Device Package 24-SSOP |
Voltage - Supply 11.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2214SSPBF | Infineon Technologies | 2.366 | IR2214SSPBF-ND | 7,26000 € | Direct |


