Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2213STRPBF

DigiKey Part Number
IR2213STRPBFTR-ND - Tape & Reel (TR)
IR2213STRPBFCT-ND - Cut Tape (CT)
IR2213STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2213STRPBF
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2213STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
2A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
25ns, 17ns
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
104,29300 €42,93 €
253,96840 €99,21 €
1003,61210 €361,21 €
2503,48732 €871,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,25568 €3.255,68 €
2.0003,18633 €6.372,66 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €