
IR2183SPBF | |
|---|---|
DigiKey Part Number | IR2183SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2183SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,96200 € | 29,62 € |
| 95 | 2,46484 € | 234,16 € |
| 190 | 2,36500 € | 449,35 € |
| 285 | 2,31491 € | 659,75 € |
| 570 | 2,24154 € | 1.277,68 € |
| 1.045 | 2,18810 € | 2.286,56 € |
| 2.565 | 2,12389 € | 5.447,78 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


