
IR21814STRPBF | |
|---|---|
DigiKey Part Number | IR21814SPBFTR-ND - Tape & Reel (TR) IR21814SPBFCT-ND - Cut Tape (CT) IR21814SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21814STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21814STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,48080 € | 37,02 € |
| 100 | 1,32690 € | 132,69 € |
| 250 | 1,25336 € | 313,34 € |
| 500 | 1,22138 € | 610,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13411 € | 2.835,28 € |
| 5.000 | 1,11091 € | 5.554,55 € |
| 7.500 | 1,09930 € | 8.244,75 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

