
IR21726S | |
|---|---|
DigiKey Part Number | IR21726S-ND |
Manufacturer | |
Manufacturer Product Number | IR21726S |
Description | IC CURRENT SENSE 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Regulator 20mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Sense | Supplier Device Package 8-SOIC |
Voltage - Input 9.5V ~ 20V | Base Product Number |

