
IR2172 | |
|---|---|
DigiKey Part Number | IR2172-ND |
Manufacturer | |
Manufacturer Product Number | IR2172 |
Description | IC CURRENT SENSE 8DIP |
Customer Reference | |
Detailed Description | Current Sense Regulator 20mA 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output 20mA |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Function Current Sense | Supplier Device Package 8-PDIP |
Voltage - Input 9.5V ~ 20V | Base Product Number |

