PFC/Ballast Controller Controller 41kHz ~ 47kHz No 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC/Ballast Controller Controller 41kHz ~ 47kHz No 20-PDIP
IR2167PBF

IR2167PBF

DigiKey Part Number
IR2167PBF-ND
Manufacturer
Manufacturer Product Number
IR2167PBF
Description
IC PFC/BALLAST CNTRL 47KHZ 20DIP
Customer Reference
Detailed Description
PFC/Ballast Controller Controller 41kHz ~ 47kHz No 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PFC/Ballast Controller
Frequency
41kHz ~ 47kHz
Voltage - Supply
10.4V ~ 16.5V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.