
IR2166PBFXKXA1 | |
|---|---|
DigiKey Part Number | 448-IR2166PBFXKXA1-ND |
Manufacturer | |
Manufacturer Product Number | IR2166PBFXKXA1 |
Description | IC PFC/BALLAST CNTRL 50KHZ 16DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 39kHz ~ 84kHz No 16-DIP |
Category | Current - Supply 2.3 mA |
Manufacturer Infineon Technologies | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Ballast Controller | Package / Case 16-DIP (0.300", 7.62mm) |
Frequency 39kHz ~ 84kHz | Supplier Device Package 16-DIP |
Voltage - Supply 8.5V ~ 17V |

