
IR2166 | |
|---|---|
DigiKey Part Number | IR2166-ND |
Manufacturer | |
Manufacturer Product Number | IR2166 |
Description | IC PFC/BALLAST CNTRL 50KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 39kHz ~ 50kHz No 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 39kHz ~ 50kHz | |
Voltage - Supply | 10V ~ 17V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

