
IR21592STRPBF | |
|---|---|
DigiKey Part Number | IR21592STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR21592STRPBF |
Description | IC BALLAST CNTRL 95KHZ 16SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 18kHz ~ 95kHz Yes 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 10 mA |
Manufacturer Infineon Technologies | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 18kHz ~ 95kHz | Supplier Device Package 16-SOIC |
Voltage - Supply 12V ~ 16.5V | Base Product Number |

