Ballast Controller Controller 45.5kHz ~ 50.5kHz No 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21571PBF

DigiKey Part Number
IR21571PBF-ND
Manufacturer
Manufacturer Product Number
IR21571PBF
Description
IC BALLAST CNTRL 50.5KHZ 16DIP
Customer Reference
Detailed Description
Ballast Controller Controller 45.5kHz ~ 50.5kHz No 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
45.5kHz ~ 50.5kHz
Voltage - Supply
10.5V ~ 16.5V
Current - Supply
5.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 147.341 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

147.341In Stock
Ships from Rochester Electronics, LLC