
IR21571 | |
|---|---|
DigiKey Part Number | IR21571-ND |
Manufacturer | |
Manufacturer Product Number | IR21571 |
Description | IC BALLAST CNTRL 50.5KHZ 16DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 45.5kHz ~ 50.5kHz No 16-DIP |
Datasheet | Datasheet |
Category | Current - Supply 5.5 mA |
Manufacturer Infineon Technologies | Dimming No |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ballast Controller | Package / Case 16-DIP (0.300", 7.62mm) |
Frequency 45.5kHz ~ 50.5kHz | Supplier Device Package 16-DIP |
Voltage - Supply 10.5V ~ 16.5V | Base Product Number |

