IR2156SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.989
Unit Price: 1,92000 €
Datasheet
Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2156SPBF

DigiKey Part Number
IR2156SPBF-ND
Manufacturer
Manufacturer Product Number
IR2156SPBF
Description
IC BALLAST CNTRL 44KHZ 14SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Ballast Controller
Frequency
36kHz ~ 44kHz
Voltage - Supply
10.5V ~ 16.5V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types