IR2156PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.989
Unit Price: 1,92000 €
Datasheet
Ballast Controller Controller 36kHz ~ 44kHz No 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2156PBF

DigiKey Part Number
IR2156PBF-ND
Manufacturer
Manufacturer Product Number
IR2156PBF
Description
IC BALLAST CNTRL 44KHZ 14DIP
Customer Reference
Detailed Description
Ballast Controller Controller 36kHz ~ 44kHz No 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
36kHz ~ 44kHz
Voltage - Supply
10.5V ~ 16.5V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes