Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2155

DigiKey Part Number
IR2155-ND
Manufacturer
Manufacturer Product Number
IR2155
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR2155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
250mA, 500mA
Manufacturer
Infineon Technologies
Input Type
RC Input Circuit
Packaging
Tube
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Obsolete
Rise / Fall Time (Typ)
80ns, 45ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Through Hole
Channel Type
Synchronous
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.