Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2154S

DigiKey Part Number
IR2154S-ND
Manufacturer
Manufacturer Product Number
IR2154S
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 15.6V
Manufacturer
Infineon Technologies
Input Type
RC Input Circuit
Packaging
Tube
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Obsolete
Rise / Fall Time (Typ)
80ns, 45ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.