
IR2153SPBF | |
|---|---|
DigiKey Part Number | IR2153SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2153SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2153SPBF Models |
Category | Voltage - Supply 10V ~ 15.6V |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Last Time Buy | Rise / Fall Time (Typ) 80ns, 45ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,27900 € | 22,79 € |
| 95 | 1,88200 € | 178,79 € |
| 190 | 1,80226 € | 342,43 € |
| 285 | 1,76239 € | 502,28 € |
| 570 | 1,70382 € | 971,18 € |
| 1.045 | 1,66120 € | 1.735,95 € |
| 2.565 | 1,60998 € | 4.129,60 € |
| 5.035 | 1,57918 € | 7.951,17 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

