
IR2151PBF | |
|---|---|
DigiKey Part Number | IR2151PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2151PBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 125mA, 250mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

