
IR2151 | |
|---|---|
DigiKey Part Number | IR2151-ND |
Manufacturer | |
Manufacturer Product Number | IR2151 |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2151 Models |
Category | Current - Peak Output (Source, Sink) 125mA, 250mA |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 80ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |

