
IR2137Q | |
|---|---|
DigiKey Part Number | IR2137Q-ND |
Manufacturer | |
Manufacturer Product Number | IR2137Q |
Description | IC GATE DRVR HALF-BRIDGE 64MQFP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 64-MQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | IGBT | |
Voltage - Supply | 12.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 115ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (20x14) | |
Base Product Number |

