
IR21368JTRPBF | |
|---|---|
DigiKey Part Number | IR21368JTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR21368JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead), 32 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 44-PLCC, 32 Leads (16.58x16.58) |
Voltage - Supply 10V ~ 20V | Base Product Number |

