
IR2133STRPBF | |
|---|---|
DigiKey Part Number | 448-IR2133STRPBFTR-ND - Tape & Reel (TR) 448-IR2133STRPBFCT-ND - Cut Tape (CT) 448-IR2133STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2133STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2133STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 90ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,48520 € | 62,13 € |
| 100 | 2,24000 € | 224,00 € |
| 250 | 2,12312 € | 530,78 € |
| 500 | 2,05260 € | 1.026,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99460 € | 1.994,60 € |
| 2.000 | 1,94686 € | 3.893,72 € |
| 3.000 | 1,92295 € | 5.768,85 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

