
IR2133 | |
|---|---|
DigiKey Part Number | IR2133-ND |
Manufacturer | |
Manufacturer Product Number | IR2133 |
Description | IC GATE DRVR HALF-BRIDGE 28DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 90ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Through Hole |
Number of Drivers 6 | Package / Case 28-DIP (0.600", 15.24mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |

