IR2132S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.821
Unit Price: 8,19000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2132S

DigiKey Part Number
IR2132S-ND
Manufacturer
Manufacturer Product Number
IR2132S
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2132S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
80ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
6
Package / Case
28-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
28-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR2132SPBFInfineon Technologies1.821IR2132SPBF-ND8,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types