
IR2132JTRPBF | |
|---|---|
DigiKey Part Number | IR2132JTRPBFTR-ND - Tape & Reel (TR) IR2132JTRPBFCT-ND - Cut Tape (CT) IR2132JTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2132JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IR2132JTRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead), 32 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 44-PLCC, 32 Leads (16.58x16.58) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,77100 € | 47,71 € |
| 25 | 4,41760 € | 110,44 € |
| 100 | 4,02810 € | 402,81 € |
| 250 | 3,90936 € | 977,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73066 € | 1.865,33 € |
| 1.000 | 3,63859 € | 3.638,59 € |
| 1.500 | 3,59247 € | 5.388,70 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |

