
IR2128STRPBF | |
|---|---|
DigiKey Part Number | 448-IR2128STRPBFTR-ND - Tape & Reel (TR) 448-IR2128STRPBFCT-ND - Cut Tape (CT) 448-IR2128STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2128STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 12V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46240 € | 36,56 € |
| 100 | 1,31020 € | 131,02 € |
| 250 | 1,23764 € | 309,41 € |
| 500 | 1,20608 € | 603,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11990 € | 2.799,75 € |
| 5.000 | 1,09699 € | 5.484,95 € |
| 7.500 | 1,08551 € | 8.141,32 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

