IR2127STR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4.972
Unit Price: 2,15000 €
Datasheet
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2127STR

DigiKey Part Number
IR2127STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR2127STR
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
80ns, 40ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
12V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR2127STRPBFInfineon Technologies4.972IR2127SPBFCT-ND2,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types