IR2127 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.229
Unit Price: 3,75000 €
Datasheet
High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2127

DigiKey Part Number
IR2127-ND
Manufacturer
Manufacturer Product Number
IR2127
Description
IC GATE DRVR HI/LOW SIDE 8DIP
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR2127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
80ns, 40ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Single
Mounting Type
Through Hole
Number of Drivers
1
Package / Case
8-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-PDIP
Voltage - Supply
12V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR2127PBFInfineon Technologies2.229IR2127PBF-ND3,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes