
IR2125STRPBF | |
|---|---|
DigiKey Part Number | IR2125STRPBFTR-ND - Tape & Reel (TR) IR2125STRPBFCT-ND - Cut Tape (CT) IR2125STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2125STRPBF |
Description | IC GATE DRVR HIGH-SIDE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.6A, 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 43ns, 26ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 0V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,36600 € | 59,15 € |
| 100 | 2,13660 € | 213,66 € |
| 250 | 2,02728 € | 506,82 € |
| 500 | 2,01514 € | 1.007,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90715 € | 1.907,15 € |
| 2.000 | 1,86250 € | 3.725,00 € |
| 3.000 | 1,84015 € | 5.520,45 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

