
IR2125 | |
|---|---|
DigiKey Part Number | IR2125-ND |
Manufacturer | |
Manufacturer Product Number | IR2125 |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2125 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.6A, 3.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 43ns, 26ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Through Hole |
Number of Drivers 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 0V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2125PBF | Infineon Technologies | 2.499 | IR2125PBF-ND | 3,24000 € | Direct |



