
IR2117STRPBF | |
|---|---|
DigiKey Part Number | IR2117SPBFTR-ND - Tape & Reel (TR) IR2117SPBFCT-ND - Cut Tape (CT) IR2117SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2117STRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2117STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,16640 € | 29,16 € |
| 100 | 1,04090 € | 104,09 € |
| 250 | 0,98104 € | 245,26 € |
| 500 | 0,94652 € | 473,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88398 € | 2.209,95 € |
| 5.000 | 0,86510 € | 4.325,50 € |
| 7.500 | 0,85565 € | 6.417,38 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

