IR2113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.117
Unit Price: 4,15000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2113

DigiKey Part Number
IR2113-ND
Manufacturer
Manufacturer Product Number
IR2113
Description
IC GATE DRVR HALF-BRIDGE 14DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
IR2113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
6V, 9.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
25ns, 17ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
14-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-DIP
Voltage - Supply
3.3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR2113PBFInfineon Technologies3.117IR2113PBF-ND4,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes