MFR Recommended
Similar

IR21091STRPBF | |
|---|---|
DigiKey Part Number | IR21091STRPBFTR-ND - Tape & Reel (TR) IR21091STRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR21091STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21091STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 150ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS21091STRPBF | Infineon Technologies | 3.359 | IRS21091STRPBFCT-ND | 1,11000 € | MFR Recommended |
| FAN7080MX-GF085 | onsemi | 365 | FAN7080MX-GF085CT-ND | 2,06000 € | Similar |



