
IR2106STRPBF | |
|---|---|
DigiKey Part Number | IR2106SPBFTR-ND - Tape & Reel (TR) IR2106SPBFCT-ND - Cut Tape (CT) IR2106SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2106STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2106STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80480 € | 20,12 € |
| 100 | 0,71340 € | 71,34 € |
| 250 | 0,66980 € | 167,45 € |
| 500 | 0,64350 € | 321,75 € |
| 1.000 | 0,63479 € | 634,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59905 € | 1.497,62 € |
| 5.000 | 0,58529 € | 2.926,45 € |
| 7.500 | 0,57840 € | 4.338,00 € |
| 12.500 | 0,57076 € | 7.134,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

