
IR21064STRPBF | |
|---|---|
DigiKey Part Number | IR21064SPBFTR-ND - Tape & Reel (TR) IR21064SPBFCT-ND - Cut Tape (CT) IR21064SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21064STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21064STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 150ns, 50ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22540 € | 122,54 € |
| 250 | 1,15496 € | 288,74 € |
| 500 | 1,11248 € | 556,24 € |
| 1.000 | 1,07751 € | 1.077,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04060 € | 2.601,50 € |
| 5.000 | 1,01835 € | 5.091,75 € |
| 7.500 | 1,00721 € | 7.554,07 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

