
IR21064STRPBF | |
|---|---|
DigiKey Part Number | IR21064SPBFTR-ND - Tape & Reel (TR) IR21064SPBFCT-ND - Cut Tape (CT) IR21064SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21064STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21064STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 150ns, 50ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50080 € | 37,52 € |
| 100 | 1,34160 € | 134,16 € |
| 250 | 1,26552 € | 316,38 € |
| 500 | 1,21966 € | 609,83 € |
| 1.000 | 1,18193 € | 1.181,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14210 € | 2.855,25 € |
| 5.000 | 1,11809 € | 5.590,45 € |
| 7.500 | 1,10607 € | 8.295,53 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

