
IR21064 | |
|---|---|
DigiKey Part Number | IR21064-ND |
Manufacturer | |
Manufacturer Product Number | IR21064 |
Description | IC GATE DRVR HI/LOW SIDE 14DIP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 150ns, 50ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-DIP |
Voltage - Supply 10V ~ 20V | Base Product Number |

