
IR2102STRPBF | |
|---|---|
DigiKey Part Number | IR2102STRPBFTR-ND - Tape & Reel (TR) IR2102STRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR2102STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2102STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 210mA, 360mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 100ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,94720 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70522 € | 1.763,05 € |
| 5.000 | 0,68904 € | 3.445,20 € |
| 7.500 | 0,68094 € | 5.107,05 € |
| 12.500 | 0,67196 € | 8.399,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

