
IR2101STRPBF | |
|---|---|
DigiKey Part Number | IR2101SPBFTR-ND - Tape & Reel (TR) IR2101SPBFCT-ND - Cut Tape (CT) IR2101SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2101STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2101STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 210mA, 360mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,94720 € | 23,68 € |
| 100 | 0,83970 € | 83,97 € |
| 250 | 0,78836 € | 197,09 € |
| 500 | 0,75750 € | 378,75 € |
| 1.000 | 0,73206 € | 732,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70522 € | 1.763,05 € |
| 5.000 | 0,68904 € | 3.445,20 € |
| 7.500 | 0,68094 € | 5.107,05 € |
| 12.500 | 0,67196 € | 8.399,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











