Low-Side Gate Driver IC Non-Inverting 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1176S

DigiKey Part Number
IR1176S-ND
Manufacturer
Manufacturer Product Number
IR1176S
Description
IC GATE DRVR LOW-SIDE 20SSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 5.25V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.