


IR1176 | |
|---|---|
DigiKey Part Number | IR1176-ND |
Manufacturer | |
Manufacturer Product Number | IR1176 |
Description | IC GATE DRVR LOW-SIDE 20DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 5.25V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 20-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |

