
IR1169STRPBF | |
|---|---|
DigiKey Part Number | 448-IR1169STRPBFTR-ND - Tape & Reel (TR) 448-IR1169STRPBFCT-ND - Cut Tape (CT) 448-IR1169STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR1169STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR1169STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 11V ~ 19V | |
Logic Voltage - VIL, VIH | 2V, 2.25V | |
Current - Peak Output (Source, Sink) | 1A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29960 € | 32,49 € |
| 100 | 1,16160 € | 116,16 € |
| 250 | 1,09584 € | 273,96 € |
| 500 | 1,06180 € | 530,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98920 € | 2.473,00 € |
| 5.000 | 0,96845 € | 4.842,25 € |
| 7.500 | 0,95806 € | 7.185,45 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

