IR1168SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5.153
Unit Price: 5,96000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,78952 €
Datasheet
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1168SPBF

DigiKey Part Number
IR1168SPBF-ND
Manufacturer
Manufacturer Product Number
IR1168SPBF
Description
IC SECONDARY SIDE CTRLR 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR1168SPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
8.6V ~ 18V
Current - Supply
48 mA
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types