Similar

IR11682SPBF | |
|---|---|
DigiKey Part Number | IR11682SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR11682SPBF |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11682SPBF Models |
Category | Voltage - Supply 8.6V ~ 18V |
Manufacturer Infineon Technologies | Current - Supply 48 mA |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5181DR2G | onsemi | 1.778 | NCP5181DR2GOSCT-ND | 1,82000 € | Similar |
| UCC27210D | Rochester Electronics, LLC | 8.978 | 2156-UCC27210D-ND | 3,55000 € | Similar |




