Similar
Similar

IR11662SPBF | |
|---|---|
DigiKey Part Number | IR11662SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR11662SPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11662SPBF Models |
Category | Voltage - Supply 11.4V ~ 18V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 2V, 2.15V |
Series | Current - Peak Output (Source, Sink) 1A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 21ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4432VOA713 | Microchip Technology | 4.835 | TC4432VOA713CT-ND | 3,33000 € | Similar |
| ZXGD3103N8TC | Diodes Incorporated | 3.580 | ZXGD3103N8TCCT-ND | 0,79000 € | Similar |



