IR1152STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.573
Unit Price: 1,60000 €
Datasheet
PFC IC Continuous Conduction (CCM) 66kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1152STRPBF

DigiKey Part Number
IR1152STRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR1152STRPBF
Description
IC PFC CTRLR CCM 66KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 66kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
66kHz
Current - Startup
26 µA
Voltage - Supply
14V ~ 17V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types