IR1152SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.573
Unit Price: 1,60000 €
Datasheet
PFC IC Continuous Conduction (CCM) 66kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1152SPBF

DigiKey Part Number
IR1152SPBF-ND
Manufacturer
Manufacturer Product Number
IR1152SPBF
Description
IC PFC CTRLR CCM 66KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 66kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
66kHz
Current - Startup
26 µA
Voltage - Supply
14V ~ 17V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types