Similar
Similar

IR1150STRPBF | |
|---|---|
DigiKey Part Number | IR1150SPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR1150STRPBF |
Description | IC PFC CTRLR CCM 200KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 15V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 175 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1654BD65R2G | onsemi | 5.552 | NCP1654BD65R2GOSCT-ND | 0,86000 € | Similar |
| UC3852DTR | Texas Instruments | 0 | UC3852DTR-ND | 2,97836 € | Similar |
| UCC28019DR | Texas Instruments | 116.980 | 296-21936-1-ND | 1,17000 € | Similar |
| UCC28180D | Texas Instruments | 973 | 296-37132-5-ND | 1,58000 € | Similar |



